
DI78L06ZAB | |
|---|---|
DigiKey Part Number | 4878-DI78L06ZABCT-ND - Cut Tape (CT) 4878-DI78L06ZABTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DI78L06ZAB |
Description | IC REG LINEAR 6V 100MA TO92 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | DI78L06ZAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 46dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 zł | 0,51 zł |
| 10 | 0,33400 zł | 3,34 zł |
| 25 | 0,29200 zł | 7,30 zł |
| 100 | 0,24650 zł | 24,65 zł |
| 250 | 0,22496 zł | 56,24 zł |
| 500 | 0,21188 zł | 105,94 zł |
| 1 000 | 0,20114 zł | 201,14 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,19232 zł | 384,64 zł |
| 4 000 | 0,18504 zł | 740,16 zł |
| 6 000 | 0,18141 zł | 1 088,46 zł |
| 10 000 | 0,17737 zł | 1 773,70 zł |
| 14 000 | 0,17502 zł | 2 450,28 zł |
| 20 000 | 0,17275 zł | 3 455,00 zł |
| Unit Price without VAT: | 0,51000 zł |
|---|---|
| Unit Price with VAT: | 0,62730 zł |

