
BC337-40 | |
|---|---|
DigiKey Part Number | 4878-BC337-40CT-ND - Cut Tape (CT) 4878-BC337-40TR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC337-40 |
Description | TRANS NPN 45V 0.8A TO-92 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | BC337-40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 625 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 zł | 0,62 zł |
| 10 | 0,37800 zł | 3,78 zł |
| 100 | 0,23290 zł | 23,29 zł |
| 500 | 0,16926 zł | 84,63 zł |
| 1 000 | 0,14850 zł | 148,50 zł |
| 2 000 | 0,13100 zł | 262,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,11622 zł | 464,88 zł |
| 8 000 | 0,10374 zł | 829,92 zł |
| 12 000 | 0,09738 zł | 1 168,56 zł |
| 20 000 | 0,09022 zł | 1 804,40 zł |
| 28 000 | 0,08598 zł | 2 407,44 zł |
| 40 000 | 0,08185 zł | 3 274,00 zł |
| Unit Price without VAT: | 0,62000 zł |
|---|---|
| Unit Price with VAT: | 0,76260 zł |







