Bipolar (BJT) Transistor PNP 500 V 150 mA 60MHz 3 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTP01500BGTC

DigiKey Part Number
ZXTP01500BGTCDITR-ND - Tape & Reel (TR)
ZXTP01500BGTCDICT-ND - Cut Tape (CT)
ZXTP01500BGTCDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTP01500BGTC
Description
TRANS PNP 500V 0.15A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 500 V 150 mA 60MHz 3 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
500 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 50mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 10V
Power - Max
3 W
Frequency - Transition
60MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 598
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,86000 zł2,86 zł
101,76500 zł17,65 zł
1001,13900 zł113,90 zł
5000,86882 zł434,41 zł
1 0000,78170 zł781,70 zł
2 0000,70833 zł1 416,66 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,64660 zł2 586,40 zł
8 0000,59467 zł4 757,36 zł
12 0000,56821 zł6 818,52 zł
20 0000,53848 zł10 769,60 zł
28 0000,52088 zł14 584,64 zł
40 0000,51587 zł20 634,80 zł
Manufacturers Standard Package
Unit Price without VAT:2,86000 zł
Unit Price with VAT:3,51780 zł