Bipolar (BJT) Transistor PNP 500 V 150 mA 60MHz 3 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTP01500BGQTC

DigiKey Part Number
31-ZXTP01500BGQTCTR-ND - Tape & Reel (TR)
31-ZXTP01500BGQTCCT-ND - Cut Tape (CT)
31-ZXTP01500BGQTCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTP01500BGQTC
Description
TRANS PNP 500V 0.15A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 500 V 150 mA 60MHz 3 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
500 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 50mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 10V
Power - Max
3 W
Frequency - Transition
60MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 651
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,41000 zł3,41 zł
102,12200 zł21,22 zł
1001,37710 zł137,71 zł
5001,05648 zł528,24 zł
1 0000,95314 zł953,14 zł
2 0000,86616 zł1 732,32 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,79297 zł3 171,88 zł
8 0000,73141 zł5 851,28 zł
12 0000,70004 zł8 400,48 zł
20 0000,66481 zł13 296,20 zł
28 0000,64395 zł18 030,60 zł
40 0000,62368 zł24 947,20 zł
Manufacturers Standard Package
Unit Price without VAT:3,41000 zł
Unit Price with VAT:4,19430 zł