Similar

ZXTP01500BGQTA | |
|---|---|
DigiKey Part Number | 31-ZXTP01500BGQTATR-ND - Tape & Reel (TR) 31-ZXTP01500BGQTACT-ND - Cut Tape (CT) 31-ZXTP01500BGQTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP01500BGQTA |
Description | TRANS PNP 500V 0.15A SOT-223-3 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 500 V 150 mA 60MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 10V |
Mfr | Power - Max 3 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 60MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 150 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 500 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 50mA | Package / Case TO-261-4, TO-261AA |
Current - Collector Cutoff (Max) 100nA | Supplier Device Package SOT-223-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSA874CW RPG | Taiwan Semiconductor Corporation | 2 500 | 1801-TSA874CWRPGCT-ND | 3,12000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 zł | 3,23 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,89921 zł | 899,21 zł |
| 2 000 | 0,81712 zł | 1 634,24 zł |
| 3 000 | 0,77529 zł | 2 325,87 zł |
| 5 000 | 0,72827 zł | 3 641,35 zł |
| 7 000 | 0,70042 zł | 4 902,94 zł |
| 10 000 | 0,67335 zł | 6 733,50 zł |
| 25 000 | 0,61717 zł | 15 429,25 zł |
| Unit Price without VAT: | 3,23000 zł |
|---|---|
| Unit Price with VAT: | 3,97290 zł |


