Mosfet Array 30V 2.17A, 1.64A 870mW Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMHC3A01N8TC

DigiKey Part Number
ZXMHC3A01N8DITR-ND - Tape & Reel (TR)
ZXMHC3A01N8DICT-ND - Cut Tape (CT)
ZXMHC3A01N8DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMHC3A01N8TC
Description
MOSFET 2N/2P-CH 30V 2.17A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 2.17A, 1.64A 870mW Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N and 2 P-Channel (Full Bridge)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
2.17A, 1.64A
Rds On (Max) @ Id, Vgs
125mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.9nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
190pF @ 25V, 204pF @ 15V
Power - Max
870mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 926
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,94000 zł5,94 zł
103,77500 zł37,75 zł
1002,52090 zł252,09 zł
5001,98358 zł991,79 zł
1 0001,81065 zł1 810,65 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,73715 zł4 342,88 zł
5 0001,61341 zł8 067,05 zł
7 5001,55038 zł11 627,85 zł
12 5001,47960 zł18 495,00 zł
17 5001,44443 zł25 277,53 zł
Manufacturers Standard Package
Unit Price without VAT:5,94000 zł
Unit Price with VAT:7,30620 zł