


ZXCT210ADSJ-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT210ADSJ-7TR-ND - Tape & Reel (TR) 31-ZXCT210ADSJ-7CT-ND - Cut Tape (CT) 31-ZXCT210ADSJ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT210ADSJ-7 |
Description | CM VOLTAGE OUTPUT U-QFN1418-10 T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side U-QFN1418-10 |
Datasheet | Datasheet |
Category | Accuracy ±0.8% |
Manufacturer Diodes Incorporated | Voltage - Input 2.7V ~ 26V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case 10-UFQFN |
Sensing Method High/Low-Side | Supplier Device Package U-QFN1418-10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 zł | 1,44 zł |
| 10 | 0,99500 zł | 9,95 zł |
| 25 | 0,88640 zł | 22,16 zł |
| 100 | 0,76660 zł | 76,66 zł |
| 250 | 0,70912 zł | 177,28 zł |
| 500 | 0,67450 zł | 337,25 zł |
| 1 000 | 0,64598 zł | 645,98 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,61078 zł | 1 832,34 zł |
| 6 000 | 0,59355 zł | 3 561,30 zł |
| 9 000 | 0,58493 zł | 5 264,37 zł |
| 15 000 | 0,57537 zł | 8 630,55 zł |
| 21 000 | 0,56978 zł | 11 965,38 zł |
| 30 000 | 0,56441 zł | 16 932,30 zł |
| Unit Price without VAT: | 1,44000 zł |
|---|---|
| Unit Price with VAT: | 1,77120 zł |

