Similar

ZUMT591TA | |
|---|---|
DigiKey Part Number | ZUMT591TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZUMT591TA |
Description | TRANS PNP 60V 1A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 500 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 5V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBSS5160U,115 | Nexperia USA Inc. | 0 | 1727-5761-1-ND | 1,40000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,49667 zł | 1 490,01 zł |
| 6 000 | 0,45312 zł | 2 718,72 zł |
| 9 000 | 0,43093 zł | 3 878,37 zł |
| 15 000 | 0,40599 zł | 6 089,85 zł |
| 21 000 | 0,39121 zł | 8 215,41 zł |
| 30 000 | 0,37686 zł | 11 305,80 zł |
| 75 000 | 0,35908 zł | 26 931,00 zł |
| Unit Price without VAT: | 0,49667 zł |
|---|---|
| Unit Price with VAT: | 0,61090 zł |


