Motor Driver PWM U-QFN4040-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXBM1021JB20TC

DigiKey Part Number
ZXBM1021JB20TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZXBM1021JB20TC
Description
IC MOTOR CTRLR PAR U-QFN4040-20
Customer Reference
Detailed Description
Motor Driver PWM U-QFN4040-20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (2)
Interface
PWM
Technology
-
Step Resolution
-
Applications
Fan Controller
Current - Output
-
Voltage - Supply
6.8V ~ 18V
Voltage - Load
-
Operating Temperature
-40°C ~ 110°C (TA)
Mounting Type
Surface Mount
Package / Case
20-UFQFN Exposed Pad
Supplier Device Package
U-QFN4040-20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.