
ZTX853STOA | |
|---|---|
DigiKey Part Number | ZTX853STOA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZTX853STOA |
Description | TRANS NPN 100V 4A E-LINE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 4 A 130MHz 1.2 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 2A, 2V |
Mfr | Power - Max 1.2 W |
Packaging Tape & Reel (TR) | Frequency - Transition 130MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 4 A | Package / Case E-Line-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package E-Line (TO-92 compatible) |
Vce Saturation (Max) @ Ib, Ic 200mV @ 400mA, 4A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |


