


US1NWFQ-7 | |
|---|---|
DigiKey Part Number | 31-US1NWFQ-7TR-ND - Tape & Reel (TR) 31-US1NWFQ-7CT-ND - Cut Tape (CT) 31-US1NWFQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1NWFQ-7 |
Description | DIODE STANDARD 1200V 1A SOD123F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 1A Surface Mount SOD-123F |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 80 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1200 V | |
Capacitance @ Vr, F | 5pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 zł | 1,36 zł |
| 10 | 0,95200 zł | 9,52 zł |
| 25 | 0,84760 zł | 21,19 zł |
| 100 | 0,73250 zł | 73,25 zł |
| 250 | 0,67752 zł | 169,38 zł |
| 500 | 0,64440 zł | 322,20 zł |
| 1 000 | 0,61711 zł | 617,11 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,70617 zł | 2 118,51 zł |
| 6 000 | 0,64738 zł | 3 884,28 zł |
| 9 000 | 0,61743 zł | 5 556,87 zł |
| 15 000 | 0,58378 zł | 8 756,70 zł |
| 21 000 | 0,56384 zł | 11 840,64 zł |
| 30 000 | 0,54448 zł | 16 334,40 zł |
| Unit Price without VAT: | 1,36000 zł |
|---|---|
| Unit Price with VAT: | 1,67280 zł |


