1N5243B-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 13,27158 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,93000 zł
Datasheet

Similar


onsemi
In Stock: 7 810
Unit Price: 0,57000 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,35002 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,35002 zł
Datasheet
Zener Diode 13 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5243B-T

DigiKey Part Number
1N5243BDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5243B-T
Description
DIODE ZENER 13V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N5243B-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 9.9 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
13 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5243AMicrochip Technology01N5243A-ND13,27158 złSimilar
1N5243BMicrochip Technology01N5243BMS-ND6,93000 złSimilar
1N5243Bonsemi7 8101N5243B-ND0,57000 złSimilar
1N964BMicrochip Technology01N964BMS-ND8,35002 złSimilar
1N964B-1Microchip Technology01N964B-1-ND8,35002 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes