
ZRT100GC1TA | |
|---|---|
DigiKey Part Number | ZRT100GC1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZRT100GC1TA |
Description | IC VREF SHUNT 1% SOT223 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 9.8V V ±1% 30 mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZRT100GC1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 9.8V | |
Current - Output | 30 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 50µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 150 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | 2,98058 zł | 47 689,28 zł |
| Unit Price without VAT: | 2,98058 zł |
|---|---|
| Unit Price with VAT: | 3,66611 zł |

