
ZRC400F01TA | |
|---|---|
DigiKey Part Number | ZRC400F01TR-ND - Tape & Reel (TR) ZRC400F01CT-ND - Cut Tape (CT) ZRC400F01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZRC400F01TA |
Description | IC VREF SHUNT 1% SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±1% 5 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZRC400F01TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 5 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 90ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 90µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 23 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 zł | 4,02 zł |
| 10 | 2,89100 zł | 28,91 zł |
| 25 | 2,60960 zł | 65,24 zł |
| 100 | 2,30310 zł | 230,31 zł |
| 250 | 2,15692 zł | 539,23 zł |
| 500 | 2,06858 zł | 1 034,29 zł |
| 1 000 | 2,01904 zł | 2 019,04 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,90621 zł | 5 718,63 zł |
| 6 000 | 1,86230 zł | 11 173,80 zł |
| 9 000 | 1,84030 zł | 16 562,70 zł |
| 15 000 | 1,81594 zł | 27 239,10 zł |
| Unit Price without VAT: | 4,02000 zł |
|---|---|
| Unit Price with VAT: | 4,94460 zł |


