Varactors Single 12 V Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Varactors Single 12 V Surface Mount SOD-323
SOD-323

ZMV934ATC

DigiKey Part Number
ZMV934ATC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZMV934ATC
Description
DIODE VARACTOR 12V SNGL SOD-323
Customer Reference
Detailed Description
Varactors Single 12 V Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
ZMV934ATC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance @ Vr, F
25pF @ 4V, 50MHz
Capacitance Ratio Condition
-
Voltage - Peak Reverse (Max)
12 V
Diode Type
Single
Q @ Vr, F
80 @ 4V, 50MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types