
ZDC833ATA | |
|---|---|
DigiKey Part Number | ZDC833ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZDC833ATA |
Description | DIODE VARACTR 25V DUAL SOT-23-3 |
Customer Reference | |
Detailed Description | Varactors 1 Pair Common Cathode 25 V Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZDC833ATA Models |
Category | Diode Type 1 Pair Common Cathode |
Manufacturer Diodes Incorporated | Q @ Vr, F 200 @ 3V, 50MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Capacitance @ Vr, F 36.3pF @ 2V, 1MHz | Package / Case TO-236-3, SC-59, SOT-23-3 |
Capacitance Ratio 6.5 | Supplier Device Package SOT-23-3 |
Capacitance Ratio Condition C2/C20 | Base Product Number |
Voltage - Peak Reverse (Max) 25 V |

