Similar
Similar

FX8C-100S-SV(22) | |
|---|---|
DigiKey Part Number | FX8C-100S-SV(22)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FX8C-100S-SV(22) |
Description | CONN RCPT 100POS SMD GOLD |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 9mm, 11mm | |
Height Above Board | 0.156" (3.96mm) | |
Base Product Number |






