Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DMTH45M5LFVW-13 | |
|---|---|
DigiKey Part Number | 31-DMTH45M5LFVW-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH45M5LFVW-13 |
Description | MOSFET BVDSS: 31V~40V POWERDI333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 18A (Ta), 71A (Tc) 3.5W (Ta), 51W (Tc) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13.9 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 978 pF @ 20 V |
FET Type | Power Dissipation (Max) 3.5W (Ta), 51W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount, Wettable Flank |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI3333-8 (SWP) Type UX |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.5mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH45M5LFVW-7 | Diodes Incorporated | 0 | 31-DMTH45M5LFVW-7TR-ND | 1,09523 zł | Parametric Equivalent |
| DMTH45M5LFVWQ-13 | Diodes Incorporated | 0 | 31-DMTH45M5LFVWQ-13TR-ND | 1,21933 zł | Parametric Equivalent |
| DMTH45M5LFVWQ-7 | Diodes Incorporated | 0 | 31-DMTH45M5LFVWQ-7CT-ND | 4,81000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,08385 zł | 3 251,55 zł |
| Unit Price without VAT: | 1,08385 zł |
|---|---|
| Unit Price with VAT: | 1,33314 zł |


