Parametric Equivalent

AH9282RTR-G1 | |
|---|---|
DigiKey Part Number | AH9282RTR-G1DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AH9282RTR-G1 |
Description | IC MOTOR DRIVER 2.5V-16V SOT89-5 |
Customer Reference | |
Detailed Description | Motor Driver CMOS, Power MOSFET On/Off SOT-89-5 |
Datasheet | Datasheet |
Category | Applications Fan Motor Driver |
Manufacturer Diodes Incorporated | Current - Output 500mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2.5V ~ 16V |
Part Status Obsolete | Voltage - Load 2.5V ~ 16V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 125°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Low Side (2) | Package / Case SOT-89-5/6 |
Interface On/Off | Supplier Device Package SOT-89-5 |
Technology CMOS, Power MOSFET | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AH9281RTR-G1 | Diodes Incorporated | 992 | AH9281RTR-G1DICT-ND | 1,76000 zł | Parametric Equivalent |


