T5V0S5-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 1 346
Unit Price: 2,12000 zł
Datasheet

Similar


Comchip Technology
In Stock: 120 197
Unit Price: 1,36000 zł
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,75000 zł
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,75000 zł
Datasheet

Similar


Diotec Semiconductor
In Stock: 8 104
Unit Price: 0,79000 zł
Datasheet

Similar


onsemi
In Stock: 30
Unit Price: 0,86000 zł
Datasheet
27V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T5V0S5-7

DigiKey Part Number
T5V0S5DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T5V0S5-7
Description
TVS DIODE 5VWM 27VC SOD523
Customer Reference
Detailed Description
27V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
260W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
100pF @ 1MHz
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
SC-79, SOD-523
Voltage - Breakdown (Min)
6.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
27V
Base Product Number
Current - Peak Pulse (10/1000µs)
15A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPDER5V0UComchip Technology1 346641-1289-1-ND2,12000 złSimilar
CPDH5V0UComchip Technology120 197641-1469-1-ND1,36000 złSimilar
ESD5Z5.0T1Gonsemi0ESD5Z5.0T1GOSCT-ND0,75000 złSimilar
ESD5Z5.0T5Gonsemi0ESD5Z5.0T5GOSCT-ND0,75000 złSimilar
ESD5Z5V0Diotec Semiconductor8 1044878-ESD5Z5V0CT-ND0,79000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes