SMCJ64A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 5 659
Unit Price: 7,47000 zł

Direct


Microchip Technology
In Stock: 0
Unit Price: 22,17465 zł
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 31,18825 zł

Direct


Microchip Technology
In Stock: 0
Unit Price: 5,80632 zł
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 15,98120 zł

Direct


Littelfuse Inc.
In Stock: 14 099
Unit Price: 3,23000 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 7 253
Unit Price: 3,88000 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 5 701
Unit Price: 8,55000 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 474
Unit Price: 8,55000 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,10134 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,10134 zł
Datasheet

Similar


YAGEO
In Stock: 1 720
Unit Price: 1,04000 zł
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,69044 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 988
Unit Price: 5,53000 zł
Datasheet
103V Clamp 14.6A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
103V Clamp 14.6A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

SMCJ64A-13

DigiKey Part Number
SMCJ64ADITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ64A-13
Description
TVS DIODE 64VWM 103VC DO214AB
Customer Reference
Detailed Description
103V Clamp 14.6A Ipp Tvs Diode Surface Mount SMC
EDA/CAD Models
SMCJ64A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
14.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0001,70563 zł51 168,90 zł
Unit Price without VAT:1,70563 zł
Unit Price with VAT:2,09792 zł