


SMCJ22AQ-13-F | |
|---|---|
DigiKey Part Number | SMCJ22AQ-13-FDITR-ND - Tape & Reel (TR) SMCJ22AQ-13-FDICT-ND - Cut Tape (CT) SMCJ22AQ-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ22AQ-13-F |
Description | TVS DIODE 22VWM 35.5VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 42.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 35.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 42.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 zł | 4,17 zł |
| 10 | 2,60300 zł | 26,03 zł |
| 100 | 1,70530 zł | 170,53 zł |
| 500 | 1,31804 zł | 659,02 zł |
| 1 000 | 1,19337 zł | 1 193,37 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,03492 zł | 3 104,76 zł |
| 6 000 | 0,95514 zł | 5 730,84 zł |
| 9 000 | 0,91449 zł | 8 230,41 zł |
| 15 000 | 0,86883 zł | 13 032,45 zł |
| 21 000 | 0,84180 zł | 17 677,80 zł |
| 30 000 | 0,81553 zł | 24 465,90 zł |
| Unit Price without VAT: | 4,17000 zł |
|---|---|
| Unit Price with VAT: | 5,12910 zł |

