SMAZ30-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 56 830
Unit Price: 1,87000 zł
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 0,21680 zł
Datasheet

Similar


Panjit International Inc.
In Stock: 3 636
Unit Price: 1,15000 zł
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,49830 zł
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3 249
Unit Price: 1,94000 zł
Datasheet
Zener Diode 30 V 1 W ±5% Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 30 V 1 W ±5% Surface Mount SMA
DO-214AC

SMAZ30-13

DigiKey Part Number
SMAZ30DITR-ND - Tape & Reel (TR)
SMAZ30DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAZ30-13
Description
DIODE ZENER 30V 1W SMA
Customer Reference
Detailed Description
Zener Diode 30 V 1 W ±5% Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAZ30-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Digi-Reel®
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 22.8 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0000,35908 zł10 772,40 zł
Digi-Reel®
QuantityUnit PriceExt Price
11,62000 zł1,62 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Unit Price without VAT:1,62000 zł
Unit Price with VAT:1,99260 zł