


S3DB-13 | |
|---|---|
DigiKey Part Number | S3DBDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S3DB-13 |
Description | DIODE STANDARD 200V 3A SMB |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | S3DB-13 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S3DB-13-F | Diodes Incorporated | 100 682 | S3DB-FDICT-ND | 2,62000 zł | Direct |
| ER3DB-TP | MCC (Micro Commercial Components) | 387 250 | 1505-ER3DB-TPTR-CHP | 0,30480 zł | Similar |
| STTH4R02UY | STMicroelectronics | 4 531 | 497-11105-1-ND | 2,59000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 0,58351 zł | 17 505,30 zł |
| Unit Price without VAT: | 0,58351 zł |
|---|---|
| Unit Price with VAT: | 0,71772 zł |




