
SDT10A100P5-7 | |
|---|---|
DigiKey Part Number | 31-SDT10A100P5-7TR-ND - Tape & Reel (TR) 31-SDT10A100P5-7CT-ND - Cut Tape (CT) 31-SDT10A100P5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDT10A100P5-7 |
Description | DIODE SCHOTTK 100V 10A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PowerDI™ 5 |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 680 mV @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 zł | 3,81 zł |
| 10 | 2,37700 zł | 23,77 zł |
| 100 | 1,55010 zł | 155,01 zł |
| 500 | 1,19366 zł | 596,83 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,02034 zł | 1 530,51 zł |
| 3 000 | 0,93297 zł | 2 798,91 zł |
| 4 500 | 0,88846 zł | 3 998,07 zł |
| 7 500 | 0,83843 zł | 6 288,23 zł |
| 10 500 | 0,80881 zł | 8 492,51 zł |
| 15 000 | 0,78002 zł | 11 700,30 zł |
| Unit Price without VAT: | 3,81000 zł |
|---|---|
| Unit Price with VAT: | 4,68630 zł |

