10000 pF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KRX5R6BB103

DigiKey Part Number
13-CC0402KRX5R6BB103TR-ND - Tape & Reel (TR)
13-CC0402KRX5R6BB103CT-ND - Cut Tape (CT)
13-CC0402KRX5R6BB103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX5R6BB103
Description
CAP 0402 10V 10 NF X5R
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31 094
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,16200 zł1,62 zł
500,10920 zł5,46 zł
1000,09370 zł9,37 zł
5000,06786 zł33,93 zł
1 0000,05993 zł59,93 zł
2 5000,05158 zł128,95 zł
5 0000,04655 zł232,75 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,04041 zł404,10 zł
20 0000,03717 zł743,40 zł
30 0000,03556 zł1 066,80 zł
50 0000,03377 zł1 688,50 zł
70 0000,03272 zł2 290,40 zł
100 0000,03171 zł3 171,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł