1N4148WTQ-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDM03U40Q-7

DigiKey Part Number
SDM03U40Q-7DITR-ND - Tape & Reel (TR)
SDM03U40Q-7DICT-ND - Cut Tape (CT)
SDM03U40Q-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDM03U40Q-7
Description
DIODE SCHOTTKY 30V 30MA SOD523
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 30 V 30mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
30mA
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 30 V
Capacitance @ Vr, F
2pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 889
Factory Stock: 1 161 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 zł0,88 zł
100,60400 zł6,04 zł
1000,49890 zł49,89 zł
5000,37010 zł185,05 zł
1 0000,32838 zł328,38 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,17744 zł532,32 zł
6 0000,17202 zł1 032,12 zł
9 0000,17156 zł1 544,04 zł
Manufacturers Standard Package
Unit Price without VAT:0,88000 zł
Unit Price with VAT:1,08240 zł