SBG3045CT-T-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 3 497
Unit Price: 8,14000 zł
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 5,17933 zł
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 5,98591 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 989
Unit Price: 12,18000 zł
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 8,95000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 2,13182 zł
Datasheet

Similar


STMicroelectronics
In Stock: 2 667
Unit Price: 7,30000 zł
Datasheet
Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBG3045CT-T-F

DigiKey Part Number
SBG3045CT-T-FDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SBG3045CT-T-F
Description
DIODE ARRAY SCHOT 45V 15A TO-263
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
SBG3045CT-T-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 45 V
Operating Temperature - Junction
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes