


SBRT3U45SA-13 | |
|---|---|
DigiKey Part Number | SBRT3U45SA-13DITR-ND - Tape & Reel (TR) SBRT3U45SA-13DICT-ND - Cut Tape (CT) SBRT3U45SA-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBRT3U45SA-13 |
Description | DIODE SBR 45V 3A SMA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 3A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SBRT3U45SA-13 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 45 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 480 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 zł | 2,44 zł |
| 10 | 1,51500 zł | 15,15 zł |
| 100 | 0,96950 zł | 96,95 zł |
| 500 | 0,73374 zł | 366,87 zł |
| 1 000 | 0,65766 zł | 657,66 zł |
| 2 000 | 0,59358 zł | 1 187,16 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,52413 zł | 2 620,65 zł |
| 10 000 | 0,48120 zł | 4 812,00 zł |
| 15 000 | 0,45932 zł | 6 889,80 zł |
| 25 000 | 0,43474 zł | 10 868,50 zł |
| 35 000 | 0,42018 zł | 14 706,30 zł |
| 50 000 | 0,40603 zł | 20 301,50 zł |
| Unit Price without VAT: | 2,44000 zł |
|---|---|
| Unit Price with VAT: | 3,00120 zł |

