


SBG1645CT-T-F | |
|---|---|
DigiKey Part Number | SBG1645CT-T-FDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBG1645CT-T-F |
Description | DIODE ARR SCHOTT 45V 16A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 16A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 8 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1 mA @ 45 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 125°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 16A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSSK28-0045BS-TRL | IXYS | 0 | DSSK28-0045BS-TRL-ND | 8,66248 zł | Similar |
| DSTB2045C | Littelfuse Inc. | 1 989 | F7435CT-ND | 14,76000 zł | Similar |
| STPS2545CGY-TR | STMicroelectronics | 0 | STPS2545CGY-TR-ND | 2,24014 zł | Similar |
| VBT1545CBP-E3/8W | Vishay General Semiconductor - Diodes Division | 0 | VBT1545CBP-E3/8W-ND | 2,61727 zł | Similar |
| VS-MBRB4045CT-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-MBRB4045CT-M3-ND | 5,03934 zł | Similar |





