2DB1132Q-13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2 628
Unit Price: 2,30000 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 2,01000 zł
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,78962 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 412
Unit Price: 2,05000 zł
Datasheet
Bipolar (BJT) Transistor PNP 32 V 1 A 190MHz 1 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2DB1132Q-13

DigiKey Part Number
2DB1132QDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2DB1132Q-13
Description
TRANS PNP 32V 1A SOT-89-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 32 V 1 A 190MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
32 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 3V
Power - Max
1 W
Frequency - Transition
190MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes