
SB1100-T | |
|---|---|
DigiKey Part Number | SB1100DITR-ND - Tape & Reel (TR) SB1100DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB1100-T |
Description | DIODE SCHOTTKY 100V 1A DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | SB1100-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 zł | 2,24 zł |
| 10 | 1,37600 zł | 13,76 zł |
| 100 | 1,11960 zł | 111,96 zł |
| 500 | 0,85356 zł | 426,78 zł |
| 1 000 | 0,72521 zł | 725,21 zł |
| 2 000 | 0,69548 zł | 1 390,96 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,58540 zł | 2 927,00 zł |
| 10 000 | 0,55175 zł | 5 517,50 zł |
| 15 000 | 0,50441 zł | 7 566,15 zł |
| Unit Price without VAT: | 2,24000 zł |
|---|---|
| Unit Price with VAT: | 2,75520 zł |

