S3A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 0,34505 zł
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3 979
Unit Price: 2,38000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 5 285
Unit Price: 2,42000 zł
Datasheet
Diode 50 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 3A Surface Mount SMC
DO-214AB, SMC

S3A

DigiKey Part Number
31-S3A-ND
Manufacturer
Manufacturer Product Number
S3A
Description
DIODE STANDARD 50V 3A SMC
Customer Reference
Detailed Description
Diode 50 V 3A Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes