PT7C433833WE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 5 377
Unit Price: 27,54000 zł
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 6 006
Unit Price: 22,66000 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 680
Unit Price: 3,88000 zł
Datasheet
Real Time Clock (RTC) IC Clock/Calendar 56b I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT7C433833WE

DigiKey Part Number
PT7C433833WEDI-ND
Manufacturer
Manufacturer Product Number
PT7C433833WE
Description
IC RTC CLK/CALENDAR I2C 8SOIC
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 56b I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PT7C433833WE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Leap Year, NVSRAM, Square Wave Output
Memory Size
56b
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
2.7V ~ 5.5V
Voltage - Supply, Battery
1.5V ~ 3.7V
Current - Timekeeping (Max)
125µA @ 2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types