Real Time Clock (RTC) IC Clock/Calendar 56B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Real Time Clock (RTC) IC Clock/Calendar 56B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Total Timing Solutions | Datasheet Preview

PT7C4311WEX

DigiKey Part Number
PT7C4311WEXTR-ND - Tape & Reel (TR)
PT7C4311WEXCT-ND - Cut Tape (CT)
PT7C4311WEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT7C4311WEX
Description
IC RTC CLK/CALENDAR I2C 8SOIC
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 56B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, 2-Wire Serial
Manufacturer
Diodes Incorporated
Voltage - Supply
1.2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Battery
2V ~ 5.5V
Part Status
Obsolete
Current - Timekeeping (Max)
70µA @ 1.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Clock/Calendar
Mounting Type
Surface Mount
Features
Leap Year, Square Wave Output, Y2K
Package / Case
8-SOIC (0.154", 3.90mm Width)
Memory Size
56B
Supplier Device Package
8-SOIC
Time Format
HH:MM:SS (24 hr)
Base Product Number
Date Format
YY-MM-DD-dd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types