1 Circuit IC Switch 8:1 200Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS508WEX

DigiKey Part Number
31-PS508WEXTR-ND - Tape & Reel (TR)
31-PS508WEXCT-ND - Cut Tape (CT)
31-PS508WEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS508WEX
Description
IC SWITCH SP8T 200OHM 16SOIC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 200Ohm 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP8T
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
200Ohm
Channel-to-Channel Matching (ΔRon)
2.4Ohm
Voltage - Supply, Single (V+)
10V ~ 36V
Voltage - Supply, Dual (V±)
±5V ~ 18V
Switch Time (Ton, Toff) (Max)
210ns, 191ns
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
5pF, 24pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-96dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 905
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,80000 zł8,80 zł
106,52600 zł65,26 zł
255,95880 zł148,97 zł
1005,33570 zł533,57 zł
2505,05140 zł1 262,85 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,55705 zł11 392,62 zł
5 0004,46331 zł22 316,55 zł
7 5004,41640 zł33 123,00 zł
Manufacturers Standard Package
Unit Price without VAT:8,80000 zł
Unit Price with VAT:10,82400 zł