1 Circuit IC Switch 8:1 200Ohm 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS508QEX

DigiKey Part Number
31-PS508QEXTR-ND - Tape & Reel (TR)
31-PS508QEXCT-ND - Cut Tape (CT)
31-PS508QEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS508QEX
Description
IC MUX 8:1 200OHM 16QSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 200Ohm 16-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
200Ohm
Channel-to-Channel Matching (ΔRon)
2.4Ohm
Voltage - Supply, Single (V+)
10V ~ 36V
Voltage - Supply, Dual (V±)
±5V ~ 18V
Switch Time (Ton, Toff) (Max)
210ns, 191ns
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
5pF, 24pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-96dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Factory Stock: 2 500
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,92000 zł7,92 zł
105,85500 zł58,55 zł
255,33840 zł133,46 zł
1004,77080 zł477,08 zł
2504,50052 zł1 125,13 zł
5004,49012 zł2 245,06 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,06203 zł10 155,08 zł
5 0003,97672 zł19 883,60 zł
7 5003,93399 zł29 504,92 zł
Manufacturers Standard Package
Unit Price without VAT:7,92000 zł
Unit Price with VAT:9,74160 zł