Similar
Similar
Similar
Similar

PI90LVT386AEX | |
|---|---|
DigiKey Part Number | PI90LVT386AEXDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI90LVT386AEX |
Description | IC TRANSCEIVER 0/16 64TSSOP |
Customer Reference | |
Detailed Description | 0/16 Receiver LVDS 64-TSSOP |
Datasheet | Datasheet |
Category | Data Rate 660Mbps |
Manufacturer Diodes Incorporated | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Receiver | Package / Case 64-TFSOP (0.240", 6.10mm Width) |
Protocol LVDS | Supplier Device Package 64-TSSOP |
Number of Drivers/Receivers 0/16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75LVDS386DGG | Rochester Electronics, LLC | 28 395 | 2156-SN75LVDS386DGG-ND | 45,14000 zł | Similar |
| SN75LVDS386DGGR | Texas Instruments | 24 523 | 296-9975-2-ND | 27,07475 zł | Similar |
| SN75LVDT386DGG | Rochester Electronics, LLC | 22 311 | 2156-SN75LVDT386DGG-ND | 56,81000 zł | Similar |
| SN75LVDT386DGGR | Texas Instruments | 11 732 | 296-2370-2-ND | 31,63500 zł | Similar |


