
PI7C9X9204SLFDEX | |
|---|---|
DigiKey Part Number | PI7C9X9204SLFDEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI7C9X9204SLFDEX |
Description | IC VIDEO DECODER 128LQFP |
Customer Reference | |
Detailed Description | Video Decoder IC I2C NTSC, PAL 128-LQFP (14x14) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Decoder | |
Applications | Consumer Video | |
Standards | NTSC, PAL | |
Control Interface | I2C | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (14x14) | |
Base Product Number |

