Direct

PI7C9X2G304SLAFDE | |
|---|---|
DigiKey Part Number | PI7C9X2G304SLAFDEDI-ND |
Manufacturer | |
Manufacturer Product Number | PI7C9X2G304SLAFDE |
Description | IC INTERFACE SPECIALIZED 128LQFP |
Customer Reference | |
Detailed Description | Packet Switch, 3-Port/4-Lane Interface 128-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Packet Switch, 3-Port/4-Lane | |
Interface | PCI Express | |
Voltage - Supply | - | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (14x14) | |
Mounting Type | Surface Mount | |
Base Product Number |



