PI7C9X2G303ELAZXE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 54
Unit Price: 34,41000 zł
Datasheet
Wireless Interface 136-aQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI7C9X2G303ELAZXE

DigiKey Part Number
PI7C9X2G303ELAZXEDI-ND
Manufacturer
Manufacturer Product Number
PI7C9X2G303ELAZXE
Description
IC INTERFACE SPECIALIZED 136AQFN
Customer Reference
Detailed Description
Wireless Interface 136-aQFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
Wireless
Interface
JTAG
Voltage - Supply
-
Package / Case
136-VFQFN Dual Rows, Exposed Pad
Supplier Device Package
136-aQFN (8x8)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types