Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI74LVC4245ALE | |
|---|---|
DigiKey Part Number | PI74LVC4245ALE-ND |
Manufacturer | |
Manufacturer Product Number | PI74LVC4245ALE |
Description | IC TRANSLATOR BIDIR 24TSSOP |
Customer Reference | |
Detailed Description | Translator Circuit Channel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI74LVC4245ALE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |










