
PI6ULS5V9511AZWEX | |
|---|---|
DigiKey Part Number | PI6ULS5V9511AZWEXDITR-ND - Tape & Reel (TR) PI6ULS5V9511AZWEXDICT-ND - Cut Tape (CT) PI6ULS5V9511AZWEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6ULS5V9511AZWEX |
Description | IC HOT SWAP CTRLR 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Interface 8-UDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Interface | I2C, I2C Fast, SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-UDFN (2x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 zł | 4,31 zł |
| 10 | 3,12000 zł | 31,20 zł |
| 25 | 2,82400 zł | 70,60 zł |
| 100 | 2,49520 zł | 249,52 zł |
| 250 | 2,33848 zł | 584,62 zł |
| 500 | 2,24396 zł | 1 121,98 zł |
| 1 000 | 2,19757 zł | 2 197,57 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,07022 zł | 6 210,66 zł |
| 6 000 | 2,02321 zł | 12 139,26 zł |
| 9 000 | 1,99969 zł | 17 997,21 zł |
| 15 000 | 1,97362 zł | 29 604,30 zł |
| Unit Price without VAT: | 4,31000 zł |
|---|---|
| Unit Price with VAT: | 5,30130 zł |







