
PI6C49X0204B-AWE | |
|---|---|
DigiKey Part Number | PI6C49X0204B-AWE-ND |
Manufacturer | |
Manufacturer Product Number | PI6C49X0204B-AWE |
Description | IC CLK BUFFER 1:4 200MHZ 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Output LVCMOS, LVTTL |
Manufacturer Diodes Incorporated | Frequency - Max 200 MHz |
Packaging Tube | Voltage - Supply 2.375V ~ 3.465V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:4 | Supplier Device Package 8-SOIC |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 97 | 6,88134 zł | 667,49 zł |
| Unit Price without VAT: | 6,88134 zł |
|---|---|
| Unit Price with VAT: | 8,46405 zł |

