
PI6C3421ATEX | |
|---|---|
DigiKey Part Number | PI6C3421ATEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI6C3421ATEX |
Description | IC CLOCK SYNCHRONIZER SOT23-6 |
Customer Reference | |
Detailed Description | Clock Synchronizer IC 27MHz 1 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | PI6C3421ATEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Synchronizer | |
PLL | No | |
Input | CMOS | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 27MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |

