
PI5USB216Q2XUAEX | |
|---|---|
DigiKey Part Number | 31-PI5USB216Q2XUAEXTR-ND - Tape & Reel (TR) 31-PI5USB216Q2XUAEXCT-ND - Cut Tape (CT) 31-PI5USB216Q2XUAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5USB216Q2XUAEX |
Description | USB2 Eqx X2-QFN1616-12 T&R 3.5K |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 480Mbps 12-STQFN (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 480Mbps | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output Pre-Emphasis | |
Capacitance - Input | 2.4 pF | |
Voltage - Supply | 2.3V ~ 5.5V | |
Current - Supply | 22mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-STQFN (1.6x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,45000 zł | 11,45 zł |
| 10 | 8,58200 zł | 85,82 zł |
| 25 | 7,86400 zł | 196,60 zł |
| 100 | 7,07350 zł | 707,35 zł |
| 250 | 6,69700 zł | 1 674,25 zł |
| 500 | 6,59270 zł | 3 296,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 6,02522 zł | 21 088,27 zł |
| Unit Price without VAT: | 11,45000 zł |
|---|---|
| Unit Price with VAT: | 14,08350 zł |

