
DLPA004-7 | |
|---|---|
DigiKey Part Number | 31-DLPA004-7TR-ND - Tape & Reel (TR) 31-DLPA004-7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DLPA004-7 |
Description | TVS DIODE 85VWM SOT363 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 85V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | - | |
Applications | - | |
Capacitance @ Frequency | 2.3pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 zł | 2,19 zł |
| 10 | 1,88500 zł | 18,85 zł |
| 100 | 1,30560 zł | 130,56 zł |
| 500 | 1,09088 zł | 545,44 zł |
| 1 000 | 0,92844 zł | 928,44 zł |
| Unit Price without VAT: | 2,19000 zł |
|---|---|
| Unit Price with VAT: | 2,69370 zł |

