PI49FCT20802LEX is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 2 500
Unit Price: 10,34000 zł
Datasheet
Clock Fanout Buffer (Distribution) IC 1:5 150 MHz 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI49FCT20802LEX

DigiKey Part Number
PI49FCT20802LEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI49FCT20802LEX
Description
IC CLK BUFFER 1:5 150MHZ 16TSSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:5 150 MHz 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:5
Differential - Input:Output
No/No
Input
CMOS, TTL
Output
CMOS, TTL
Frequency - Max
150 MHz
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 18.09.2026
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,05102 zł12 627,55 zł
5 0004,94908 zł24 745,40 zł
Manufacturers Standard Package
Unit Price without VAT:5,05102 zł
Unit Price with VAT:6,21275 zł