

PI3WVR12412ZHEX | |
|---|---|
DigiKey Part Number | 31-PI3WVR12412ZHEXTR-ND - Tape & Reel (TR) 31-PI3WVR12412ZHEXCT-ND - Cut Tape (CT) 31-PI3WVR12412ZHEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3WVR12412ZHEX |
Description | IC VIDEO SWITCH DP/HDMI 42TQFN |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 42-TQFN (9x3.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 3.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 4.6GHz | |
Features | HDMI | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 42-VFQFN Exposed Pad | |
Supplier Device Package | 42-TQFN (9x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 3,42724 zł | 11 995,34 zł |
| 7 000 | 3,30030 zł | 23 102,10 zł |
| 10 500 | 3,17337 zł | 33 320,38 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,89000 zł | 6,89 zł |
| 10 | 5,06700 zł | 50,67 zł |
| 25 | 4,61200 zł | 115,30 zł |
| 100 | 4,11400 zł | 411,40 zł |
| 250 | 3,87620 zł | 969,05 zł |
| 500 | 3,73286 zł | 1 866,43 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,81000 zł | 10,81 zł |
| 10 | 6,85800 zł | 68,58 zł |
| 25 | 5,82440 zł | 145,61 zł |
| 100 | 4,65580 zł | 465,58 zł |
| 250 | 4,08204 zł | 1 020,51 zł |
| 500 | 3,72904 zł | 1 864,52 zł |
| Unit Price without VAT: | 6,89000 zł |
|---|---|
| Unit Price with VAT: | 8,47470 zł |

