HDMI Interface 32-TQFN (3x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3HDMI611ZLE

DigiKey Part Number
PI3HDMI611ZLE-ND
Manufacturer
Manufacturer Product Number
PI3HDMI611ZLE
Description
IC INTERFACE SPECIALIZED 32TQFN
Customer Reference
Detailed Description
HDMI Interface 32-TQFN (3x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tray
Part Status
Active
Applications
HDMI
Interface
-
Voltage - Supply
3V ~ 3.6V
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (3x6)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.